2006-1661 | WAGO
2-wire base terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, 8 kV, gray, 2006-1661
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor carrier terminal block, 2006-1661, Wago
2-conductor basic terminal block; for mounting rail 35 x 15 and 35 x 7.5; 6 mm²; Push-in CAGE CLAMP®; 6.00 mm²; gray
Technical specifications
Version | 2-Leiter-Basisklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 30 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 7.5 mm | |
Height | 96.3 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |