2006-1671/1000-848 | WAGO

Earth conductor disconnect terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, gray, 2006-1671/1000-848

Order No.: 09H4741
EAN: 4045454789848
MPN:
2006-1671/1000-848
Series: TOPJOB S
2006-1671/1000-848 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
37.6278 € *
Available: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
37.63 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6278 €
10 pcs.
36.4973 €
25 pcs.
35.0336 €
50 pcs.
33.6294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground conductor disconnect terminal block, 2006-1671/1000-848, Wago

Ground wire disconnect terminal with test possibility disconnect knife holder orange 24 V gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version Erdleiter-Trennklemme
AWG cross-section AWG 20 bis 8
Rated Voltage 24 V
Width 15 mm
Colour grau
Height 96.3 mm
Length 36.8 mm
Cable cross-section 0,5-10 mm²
Rated current 30 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei