2006-1671/1000-850 | WAGO

Earth conductor disconnect terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, gray, 2006-1671/1000-850

Order No.: 09H4743
EAN: 4045454789879
MPN:
2006-1671/1000-850
Series: TOPJOB S
2006-1671/1000-850 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
29.3335 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3335 €

Ground conductor disconnect terminal block, 2006-1671/1000-850, Wago

Ground wire disconnect terminal with test possibility disconnect knife holder orange 120 V grey

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version Erdleiter-Trennklemme
AWG cross-section AWG 20 bis 8
Rated Voltage 24 V
Width 15 mm
Colour grau
Height 96.3 mm
Length 36.8 mm
Cable cross-section 0,5-10 mm²
Rated current 30 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No