2006-1671 | WAGO

2-wire disconnect terminal block, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, 8 kV, gray, 2006-1671

Order No.: 09H4740
EAN: 4050821182078
MPN:
2006-1671
Series: 2006
2006-1671 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor disconnect terminal block, 2006-1671, Wago

2-wire disconnect terminal block with test option disconnect blade holder orange gray

Technical specifications
Version 2-Leiter-Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 30 A
Rated Voltage 24 V
Degree of soiling 3
Length 36.8 mm
Width 15 mm
Height 96.3 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes