2006-1675 | WAGO

2-wire disconnect terminal block, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 8 kV, black, 2006-1675

Order No.: 44P9099
EAN: 4055143674485
MPN:
2006-1675
Series: TOPJOB S
2006-1675 WAGO Series Terminals Image 1
2006-1675 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 10 Weeks **
Total Price:
6.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3189 €

Terminal block, 2006-1675, WAGO

2-conductor disconnect terminal block, with pivoting knife disconnect, with test option, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², black.

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter-Trennklemme
AWG cross-section AWG 20 bis 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.5 mm
Colour schwarz
Height 96.3 mm
Cable cross-section 0,5-10 mm²
Rated current 30 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No