2006-8031/000-053 | WAGO

Distribution terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, dark gray/yellow, 2006-8031/000-053

Order No.: 44P9114
EAN: 4066966215847
MPN:
2006-8031/000-053
Series: 2006
WAGO
2006-8031/000-053 WAGO Series Terminals Image 1
2006-8031/000-053 WAGO Series Terminals Image 2
2006-8031/000-053 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

Terminal block, 2006-8031/000-053, WAGO

Distribution terminal block, with operating slots, 1 x 6 mm² / 6 x 1.5 mm², with integrated end plate, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², dark gray-yellow.

Technical specifications
Connection spring-clamp connection
Number of terminals 7
Version distribution terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 9 mm
Colour dark gray/yellow
Height 73.8 mm
Cable cross-section 0.5-10 mm²
Rated current 41 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No