2007-8801 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, gray, 2007-8801
Unit Price (€ / pc.)
9.0202 € *
Available: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.2943 €
50 pcs.
7.5565 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2007-8801, WAGO
2-conductor through terminal block, 6 mm², with touch-proof test socket, for 4 mm Ø test plugs, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², gray.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 46.8 mm | |
Width | 8 mm | |
Height | 99.6 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |