2007-8804 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, blue, 2007-8804
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 5 Days: 876 pcs.
Leadtime: 10 Weeks **
2-Conductor through terminal block, 2007-8804, Wago
2-conductor feed-through terminal block; 6 mm²; with touch-proof test socket; for test plug Ø 4 mm; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 6.00 mm²; blue
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 46.8 mm | |
Width | 8 mm | |
Height | 99.6 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |