2007-8807 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 2 pole, yellow/green, 2007-8807
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Ground terminal block, 2007-8807, Wago
2-wire protective earth terminal block with touch-proof test socket for test plug Ø 4 mm green-yellow
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Schutzleiterklemme | |
AWG cross-section | AWG 20 bis 8 | |
Width | 8 mm | |
Colour | gelb/grün | |
Height | 99.6 mm | |
Length | 46.8 mm | |
Cable cross-section | 0,5-10 mm² | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |