2007-8821/044-000 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, gray, 2007-8821/044-000

Order No.: 43P3062
EAN: 4055143300247
MPN:
2007-8821/044-000
Series: TOPJOB S
2007-8821/044-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Disconnect/test terminal block, 2007-8821/044-000, WAGO

2-conductor disconnect/test terminal block, e.g., current transformer circuits, with receptacle for adjacent jumper with switch lever, for 4 mm Ø test plugs, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Version 2-Leiter-Trenn- und Messklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 65.3 mm
Width 8 mm
Height 99.6 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei