2007-8873 | WAGO

Terminal block, Cage clamp connection, 0.5-10 mm²

Order No.: 09H4814
EAN: 4050821776697
MPN:
2007-8873
Series: 2007
WAGO
2007-8873 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
149.5235 € *
Available: 0 pcs.
Available in 5 Days: 775 pcs.
Leadtime: 1 Week **
Total Price:
149.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.5235 €

Compact terminal block, 2007-8873, WAGO

Compact terminal block, for current and voltage transformers, 6,00 mm², multicoloured.

Technical specifications
Connection spring-clamp connection
Version terminal block
AWG cross-section AWG 20 to 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 112 mm
Height 99.6 mm
Length 63.5 mm
Cable cross-section 0.5-10 mm²
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead