2007-8875 | WAGO

Terminal block, spring-clamp connection, 0.5-10 mm², 6 kV, multicoloured, 2007-8875

Order No.: 43P3065
EAN: 4055143240628
MPN:
2007-8875
Series: TOPJOB S
2007-8875 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 3 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.25 €

Compact terminal block, 2007-8875, WAGO

Compact terminal block, for current transformer circuit, 6,00 mm², multicoloured.

Technical specifications
Connection Federklemmanschluss
Version Klemmenblock
AWG cross-section AWG 20 bis 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 63.5 mm
Colour mehrfarbig
Height 99.6 mm
Length 65.3 mm
Cable cross-section 0,5-10 mm²
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei