2010-1201/000-053 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, dark gray-yellow, 2010-1201/000-053

Order No.: 45P7861
EAN: 4055144053951
MPN:
2010-1201/000-053
Series: TOPJOB S
2010-1201/000-053 WAGO Series Terminals Image 1
2010-1201/000-053 WAGO Series Terminals Image 2
2010-1201/000-053 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
50 pcs.
2.4276 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2010-1201/000-053, WAGO

Our through terminal block (item number 2010-1201/000-053) simplifies electrical installations. Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 57 A. Conductors can only be connected to this through terminal block if their strip length is between 17 mm and 19 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Dimensions: 10 x 67.8 x 43.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the two clamping points. The dark gray/yellow housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations thanks to the secure electrical connections they provide. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring allows you to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe dunkelgrau-gelb
Höhe 67.8 mm
Länge 43.5 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 57 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No