2010-1208 | WAGO

2-wire shield wire terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, white, 2010-1208

Order No.: 09H4832
EAN: 4050821189138
MPN:
2010-1208
Series: TOPJOB S
2010-1208 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 3 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor shield terminal block, 2010-1208, Wago

2-conductor shield clamp for applications Ex e II suitable white

Technical specifications
Version 2-Leiter-Schirmleiterklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 600 V
Degree of soiling 3
Length 36.9 mm
Width 10 mm
Height 67.8 mm
Connection Federklemmanschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes