2010-1209 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, gray, 2010-1209

Order No.: 43P3134
EAN: 4055143645898
MPN:
2010-1209
Series: TOPJOB S
2010-1209 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Available in 5 Days: 578 pcs.
Leadtime: 3 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor through terminal block, 2010-1209, Wago

2-conductor feed-through terminal block; 10 mm²; suitable for Ex e II applications; labeling on side and center; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 10.00 mm²; light gray

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 10 mm
Height 67.8 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes