2010-1301/000-053 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, dark gray-yellow, 2010-1301/000-053

Order No.: 45P7862
EAN: 4055144053906
MPN:
2010-1301/000-053
Series: TOPJOB S
2010-1301/000-053 WAGO Series Terminals Image 1
2010-1301/000-053 WAGO Series Terminals Image 2
2010-1301/000-053 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.2126 €
50 pcs.
3.8794 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2010-1301/000-053, WAGO

Our through terminal block (item number 2010-1301/000-053) is the perfect way to connect conductors quickly and securely. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the model, you can use them for either typical through-wiring or potential distribution. Our through rail-mount terminal block is rated for 800 V and is designed to handle a rated current of up to 57 A. Strip lengths must be between 17 mm and 19 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this connector delivers reliable performance. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The item's dimensions are 10 x 89 x 43.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. The single potential can connect using the three clamping points The dark gray/yellow housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in a range of different industrial applications and modern building installations. They also offer the perfect actuation variant for every need: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 3
Ausführung 3-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe dunkelgrau-gelb
Höhe 89 mm
Länge 43.5 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 57 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No