2010-1309 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, light gray, 2010-1309

Order No.: 43P3137
EAN: 4055143645393
MPN:
2010-1309
Series: TOPJOB S
2010-1309 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Available in 5 Days: 406 pcs.
Leadtime: 3 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3435 €
50 pcs.
3.9508 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2010-1309, WAGO

3-conductor through terminal block, 10 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 10,00 mm², light gray.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 10 mm
Height 89 mm
Connection Federklemmanschluss
Colour lichtgrau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes