2010-7114 | WAGO

1-wire N disconnect terminal, spring-clamp connection, 0.5-16 mm², 57 A, 4 kV, blue, 2010-7114

Order No.: 45P8018
EAN: 4055143879699
MPN:
2010-7114
Series: TOPJOB S
2010-7114 WAGO Series Terminals Image 1
2010-7114 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8552 €
50 pcs.
4.4744 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

N-disconnect terminal block, 2010-7114, WAGO

This N-disconnect terminal block is designed for quick and simple connections. Conductors should only be connected to this N-disconnect terminal block if their strip length is between 17 mm and 19 mm. This product incorporates conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without the need for tools-all thanks to its pluggable design. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using one clamping point. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.

Technical specifications
Connection Federklemmanschluss
Number of terminals 1
Version 1-Leiter-N-Trennklemme
AWG cross-section AWG 20 bis 6
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 10 mm
Colour blau
Height 67.3 mm
Cable cross-section 0,5-16 mm²
Rated current 57 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No