2016-1202 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, orange, 2016-1202

Order No.: 09H4855
EAN: 4017332076555
MPN:
2016-1202
Series: TOPJOB S
2016-1202 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 1,359 pcs.
Leadtime: 3 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2016-1202, Wago

2-conductor through terminal block suitable for Ex e II applications orange

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 12 mm
Height 69.8 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes