2016-1205 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, black, 2016-1205

Order No.: 45P7865
EAN: 4066966311594
MPN:
2016-1205
Series: 2016
WAGO
2016-1205 WAGO Series Terminals Image 1
2016-1205 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Available in 5 Days: 1,120 pcs.
Leadtime: 3 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0345 €
50 pcs.
2.7846 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2016-1205, WAGO

This through terminal block (item number 2016-1205) is designed for quick and simple connections. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are important parameters when choosing a through rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 800 V and a rated current of 76 A. Conductors should only be connected to this through terminal block if their strip length is between 18 mm and 20 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be pushed in without needing to use any tools-all thanks to its pluggable design. Dimensions: 12 x 69.8 x 43.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It features one level and two clamping points that you can use to connect a single potential. The black housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in various industrial applications and modern building installations. They also offer the perfect solution for every application: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected via front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 12 mm
Farbe schwarz
Höhe 69.8 mm
Länge 43.5 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 76 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No