2016-1208 | WAGO

2-wire shield wire terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, white, 2016-1208

Order No.: 09H4858
EAN: 4050821193739
MPN:
2016-1208
Series: TOPJOB S
2016-1208 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 10 pcs.
Available in 5 Days: 2,315 pcs.
Leadtime: 3 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.7235 €
50 pcs.
6.1166 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor shield terminal block, 2016-1208, Wago

2-conductor shielded conductor terminal block for applications Ex e II suitable white

Technical specifications
Version 2-Leiter-Schirmleiterklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 12 mm
Height 69.8 mm
Connection Federklemmanschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes