2016-1304/2016-1392 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, blue, 2016-1304/2016-1392

Order No.: 45P7867
EAN: 4055144043303
MPN:
2016-1304/2016-1392
Series: TOPJOB S
2016-1304/2016-1392 WAGO Series Terminals Image 1
2016-1304/2016-1392 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.8663 €
50 pcs.
6.3070 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2016-1304/2016-1392, WAGO

Our through terminal block (item number 2016-1304/2016-1392) ensures effortless electrical installations. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the variant, you can use them for either typical through-wiring or potential distribution. Our through rail-mount terminal block is rated for 800 V and is designed to handle a rated current of up to 76 A. Ensure that the strip lengths are between 18 mm and 20 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. The item's dimensions are 13 x 91.8 x 43.5 mm (width x height x depth).

Depending on the type of conductor, this through terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the three clamping points. The blue housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks are perfect for many different industrial applications and modern building installations as they ensure secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. You can connect copper conductors thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 3-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 3
Polzahl 1-polig
Leiterquerschnitt 0,5-16 mm²
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsstoßspannung 8 kV
Nennstrom 76 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 43.5 mm
Breite 13 mm
Höhe 91.8 mm
Anschluss Federklemmanschluss
Farbe blau
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No