2016-1304 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, blue, 2016-1304
Unit Price (€ / pc.)
5.1170 € *
Available: 55 pcs.
Available in 5 Days: 18,868 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7124 €
50 pcs.
4.2840 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2016-1304, WAGO
3-conductor through terminal block, 16 mm², for Ex e II and Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 16,00 mm², blue.
Technical specifications
Version | 3-Leiter-Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 36.9 mm | |
Width | 12 mm | |
Height | 91.8 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |