2016-1305 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, gray, 2016-1305

Order No.: 09H4865
EAN: 4050821378372
MPN:
2016-1305
Series: TOPJOB S
2016-1305 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 5 Days: 1,020 pcs.
Leadtime: 3 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8552 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2016-1305, Wago

3-conductor feed-through terminal suitable for Ex e II applications black

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 12 mm
Height 91.8 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes