2016-7114 | WAGO
1-wire N disconnect terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 65 A, 4 kV, blue, 2016-7114
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor N-disconnect terminal, 2016-7114, Wago
1-wire N-disconnect terminal N-supply terminal blue
Technical specifications
Version | 1-Leiter-N-Trennklemme | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 4 kV | |
Rated current | 65 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 31.8 mm | |
Width | 12 mm | |
Height | 69 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |