2016-7601 | WAGO
2-wire distribution supply terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, gray, 2016-7601
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 5 Days: 2,333 pcs.
Leadtime: 4 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4986 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor supply terminal block, 2016-7601, Wago
2-conductor distribution terminal block; 16 mm²; labeling on side and center; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 16.00 mm²; gray
Technical specifications
Version | 2-Leiter-Verteilereinspeiseklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 40.8 mm | |
Width | 12 mm | |
Height | 85.7 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |