2016-7611 | WAGO

Replacement power supply terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, gray, 2016-7611

Order No.: 43P3139
EAN: 4055143622820
MPN:
2016-7611
Series: TOPJOB S
2016-7611 WAGO Series Terminals Image 1
2016-7611 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 4 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.7592 €
50 pcs.
6.1523 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare supply terminal block, 2016-7611, WAGO

Spare supply terminal block, 16 mm², 12 mm, Push-in CAGE CLAMP, 16,00 mm², gray.

Technical specifications
Version Ersatzeinspeiseklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 40.8 mm
Width 12 mm
Height 85.7 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei