2016-7614 | WAGO
Replacement power supply terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, blue, 2016-7614
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Available in 5 Days: 356 pcs.
Leadtime: 4 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.7592 €
50 pcs.
6.1523 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare supply terminal block, 2016-7614, WAGO
Spare supply terminal block, 16 mm², 12 mm, Push-in CAGE CLAMP, 16,00 mm², blue.
Technical specifications
Version | Ersatzeinspeiseklemme | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 40.8 mm | |
Width | 12 mm | |
Height | 85.7 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |