2016-7711 | WAGO

1-wire potential equalization terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 4 kV, gray, 2016-7711

Order No.: 09H4888
EAN: 4045454685294
MPN:
2016-7711
Series: TOPJOB S
2016-7711 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Available in 5 Days: 624 pcs.
Leadtime: 4 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0456 €
50 pcs.
4.5934 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor power distribution disconnect terminal block, 2016-7711, Wago

1-wire equipotential bonding terminal; 16 mm²; push-in CAGE CLAMP®; 16.00 mm²; gray

Technical specifications
Version 1-Leiter-Potentialausgleichsklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 4
Rated surge voltage 4 kV
Rated current 76 A
Rated Voltage 250 V
Degree of soiling 3
Length 40.8 mm
Width 12 mm
Height 86 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes