2020-1301 | WAGO

2-wire/1-pin basic terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-1301

Order No.: 43P3249
EAN: 4055143288125
MPN:
2020-1301
Series: X-COM S-Mini
2020-1301 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 43 pcs.
Leadtime: 10 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier terminal block, 2020-1301, WAGO

2-conductor/1-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Version 2-Leiter/1-Pin-Basisklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 32.5 mm
Width 3.5 mm
Height 58.2 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes