2020-1407 | WAGO

2-wire/2-pin PE basic terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, yellow/green, 2020-1407

Order No.: 43P1070
EAN: 4050821145295
MPN:
2020-1407
Series: X-COM S-Mini
2020-1407 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 3,948 pcs.
Leadtime: 10 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground carrier terminal block, 2020-1407, WAGO

2-conductor/2-pin ground carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², green-yellow.

Technical specifications
Version 2-Leiter/2-Pin-PE-Basisklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 32.5 mm
Width 3.5 mm
Height 85.2 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes