2020-1492 | WAGO
End and intermediate plate, orange
Unit Price (€ / pc.)
0.5712 € *
Available: 23 pcs.
Available in 5 Days: 13,768 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2020-1492, WAGO
End and intermediate plate, 1 mm thick, orange.
Technical specifications
Connection | screw connection | |
Version | end/Intermediate plate | |
Width | 1 mm | |
Colour | orange | |
Height | 84.8 mm | |
Length | 31.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |