2020-161 | WAGO
1-wire start module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-161
Unit Price (€ / pc.)
1.3090 € *
Available: 168 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
50 pcs.
1.2376 €
100 pcs.
1.1305 €
200 pcs.
1.0591 €
250 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Start module, 2020-161, WAGO
Start module for 1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 1-pole, with integrated end plate, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire start module | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 22.4 mm | |
| Width | 4.2 mm | |
| Height | 40.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |