2020-187 | WAGO

1-wire end module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 15 A, 6 kV, yellow/green, 2020-187

Order No.: 43P1078
EAN: 4050821245186
MPN:
2020-187
Series: X-COM S-Mini
2020-187 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 106 pcs.
Leadtime: 10 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

End module, 2020-187, WAGO

End module for 1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 1-pole, 1,50 mm², green-yellow.

Technical specifications
Version 1-Leiter-Endmodul
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 15 A
Rated Voltage 300 V
Degree of soiling 3
Length 22.4 mm
Width 3.5 mm
Height 40.5 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes