2020-204 | WAGO
2-wire female connector, spring-clamp connection, 0.14-1.5 mm², 4 pole, 13.5 A, 6 kV, gray, 2020-204
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 2020-204, WAGO
2-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 4-pole, 1,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 8 | |
Version | 2-wire female connector | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 14.7 mm | |
Colour | gray | |
Height | 40.5 mm | |
Length | 25 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 13.5 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |