2020-2209 | WAGO

2-wire/2-pin double level terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-2209

Order No.: 43P1096
EAN: 4050821049548
MPN:
2020-2209
Series: X-COM S-Mini
2020-2209 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 48 pcs.
Leadtime: 10 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9393 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck carrier terminal block, 2020-2209, WAGO

2-conductor/2-pin, double-deck carrier terminal block, 2-conductor/2-pin through terminal block, L/L, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², blue.

Technical specifications
Version 2-Leiter/2-Pin-Doppelstockklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.3 mm
Width 3.5 mm
Height 80.1 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes