2020-2292 | WAGO

End and intermediate plate, orange

Order No.: 43P1112
EAN: 4050821049661
MPN:
2020-2292
Series: 2020
WAGO
2020-2292 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 23 pcs.
Available in 5 Days: 3,090 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 2020-2292, WAGO

End and intermediate plate, 1 mm thick, orange.

Technical specifications
Version end/Intermediate plate
Width 1 mm
Colour orange
Height 79.5 mm
Length 51.1 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes