2020-264 | WAGO

2-wire start module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, blue, 2020-264

Order No.: 43P1116
EAN: 4045454861285
MPN:
2020-264
Series: X-COM S-Mini
2020-264 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

Start module, 2020-264, WAGO

Start module for 2-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 1-pole, with integrated end plate, 1,50 mm², blue.

Technical specifications
Connection Federklemmanschluss
Version 2-Leiter-Anfangsmodul
AWG cross-section AWG 24 bis 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 4.2 mm
Colour blau
Height 40.5 mm
Length 25 mm
Cable cross-section 0,14-1,5 mm²
Rated current 13.5 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes