2020-5311/1102-950 | WAGO

3-wire initiator terminal, spring-clamp connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2020-5311/1102-950

Order No.: 43P3367
EAN: 4055143523516
MPN:
2020-5311/1102-950
Series: 2020
WAGO
2020-5311/1102-950 WAGO Series Terminals Image 1
2020-5311/1102-950 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7548 €

3-Conductor sensor terminal block, 2020-5311/1102-950, Wago

3-conductor initiator terminal block; LED yellow; for PNP (plus)-switching initiators; with pluggable signal level; 1 mm²; push-in CAGE CLAMP®; 1.00 mm²; gray

Technical specifications
Connection spring-clamp connection
Version 3-wire initiator terminal
AWG cross-section AWG 24 to 16
Rated Voltage 24 V
Rated surge voltage 4 kV
Width 7 mm
Colour gray
Height 81.1 mm
Length 52.4 mm
Cable cross-section 0.14-1.5 mm²
Rated current 13.5 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes