2020-5317/102-000 | WAGO

3-wire actuator terminal, spring-clamp connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2020-5317/102-000

Order No.: 43P3368
EAN: 4055143523738
MPN:
2020-5317/102-000
Series: TOPJOB S
2020-5317/102-000 WAGO Series Terminals Image 1
2020-5317/102-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1515 €

Actuator supply terminal block, 2020-5317/102-000, WAGO

3-conductor actuator supply terminal block, for PNP-(high-side) switching actuators, with ground contact, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Connection Federklemmanschluss
Version 3-Leiter-Aktorenklemme
AWG cross-section AWG 24 bis 16
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 7 mm
Colour grau
Height 81.1 mm
Length 52.4 mm
Cable cross-section 0,14-1,5 mm²
Rated current 13.5 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes