2020-5477/1102-953 | WAGO
4-wire initiator supply terminal, spring-clamp connection, 0.14-1.5 mm², 13.5 A, 4 kV, orange, 2020-5477/1102-953
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor supply terminal block, 2020-5477/1102-953, WAGO
4-conductor sensor supply terminal block, LED (green), with ground contact, with pluggable signal level, 1 mm², Push-in CAGE CLAMP, 1,00 mm², orange.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 5 | |
Version | 4-wire initiator supply terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 7 mm | |
Colour | orange | |
Height | 97.3 mm | |
Length | 52.4 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 13.5 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |