2022-1201 | WAGO

1-wire/1-pin basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2022-1201

Order No.: 43P1138
EAN: 4050821145059
MPN:
2022-1201
Series: X-COM S
2022-1201 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 36 pcs.
Leadtime: 10 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier terminal block, 2022-1201, WAGO

1-conductor/1-pin carrier terminal block, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 1-Leiter/1-Pin-Basisklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 32.5 mm
Width 5.2 mm
Height 48.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes