2022-1207 | WAGO

1-wire/1-pin PE basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 20 A, 6 kV, yellow/green, 2022-1207

Order No.: 43P1142
EAN: 4050821145097
MPN:
2022-1207
Series: X-COM S
2022-1207 WAGO Series Terminals Image 1
2022-1207 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 83 pcs.
Leadtime: 10 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground carrier terminal block, 2022-1207, WAGO

1-conductor/1-pin ground carrier terminal block, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Version 1-Leiter/1-Pin-PE-Basisklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 600 V
Degree of soiling 3
Length 32.5 mm
Width 5.2 mm
Height 50.8 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes