2022-1307 | WAGO
2-wire/1-pin PE basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 20 A, 6 kV, yellow/green, 2022-1307
Unit Price (€ / pc.)
2.4871 € *
Available: 78 pcs.
Leadtime: 10 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2491 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground carrier terminal block, 2022-1307, WAGO
2-conductor/1-pin ground carrier terminal block, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Version | 2-Leiter/1-Pin-PE-Basisklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 690 V | |
Degree of soiling | 3 | |
Length | 32.5 mm | |
Width | 5.2 mm | |
Height | 59.2 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |