2022-1391 | WAGO

End and intermediate plate, grey

Order No.: 43P1152
EAN: 4045454913786
MPN:
2022-1391
Series: 2022
WAGO
2022-1391 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 10 pcs.
Available in 5 Days: 6,620 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 2022-1391, WAGO

End and intermediate plate, 1 mm thick, gray.

Technical specifications
Connection screw connection
Version end/Intermediate plate
Width 1 mm
Colour gray
Height 58.9 mm
Length 31.6 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes