2022-1407/999-953 | WAGO

2-wire/2-pin PE basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 2022-1407/999-953

Order No.: 43P3562
EAN: 4050821644828
MPN:
2022-1407/999-953
Series: X-COM S
2022-1407/999-953 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7485 €
50 pcs.
3.4153 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground carrier terminal block, 2022-1407/999-953, WAGO

2-conductor/2-pin ground carrier terminal block, 2.5 mm², suitable for Ex nA applications, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Version 2-Leiter/2-Pin-PE-Basisklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 32.5 mm
Width 5.2 mm
Height 86.2 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes