2022-1601 | WAGO

2-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, gray, 2022-1601

Order No.: 45P7772
EAN: 4055143828826
MPN:
2022-1601
Series: 2022
WAGO
2022-1601 WAGO Series Terminals Image 1
2022-1601 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 468 pcs.
Leadtime: 10 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-pin carrier terminal block, 2022-1601, WAGO

2-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, gray.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung 2-Pin-Basisklemme
Bemessungsspannung 690 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 52 mm
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No