2022-1604/999-953 | WAGO

2-pin basic terminal, push-in connection, 1 pole, 20 A, blue, 2022-1604/999-953

Order No.: 45P7776
EAN: 4055143828864
MPN:
2022-1604/999-953
Series: 2022
WAGO
2022-1604/999-953 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
50 pcs.
1.2971 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-pin carrier terminal block, 2022-1604/999-953, WAGO

2-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, blue.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung 2-Pin-Basisklemme
Bemessungsspannung 600 V
Breite 5.2 mm
Farbe blau
Höhe 52 mm
Nennstrom 20 A
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No