2022-1604 | WAGO
2-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, blue, 2022-1604
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 10 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-pin carrier terminal block, 2022-1604, WAGO
2-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, blue.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | 2-Pin-Basisklemme | |
Rated Voltage | 690 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blau | |
Height | 52 mm | |
Rated current | 24 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |