2022-161 | WAGO

1-wire start module, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2022-161

Order No.: 43P1168
EAN: 4050821243311
MPN:
2022-161
Series: X-COM S
2022-161 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 78 pcs.
Leadtime: 10 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
50 pcs.
1.2971 €
100 pcs.
1.1900 €
200 pcs.
1.1067 €
250 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Start module, 2022-161, WAGO

Start module for 1-conductor female connector, Push-in CAGE CLAMP, 4 mm², Pin spacing 5.2 mm, 1-pole, with integrated end plate, 4,00 mm², gray.

Technical specifications
Version 1-Leiter-Anfangsmodul
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 22.4 mm
Width 5.2 mm
Height 40.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes